MT9042CPR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $35.85000
Image for MT9042CPR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9042CPR1

DigiKey Part Number
MT9042CPR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT9042CPR1
Description
IC TELECOM INTERFACE 28PLCC
Customer Reference
Detailed Description
Telecom IC Digital Phase Locked Loop 28-PLCC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Digital Phase Locked Loop
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
60mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.