
MT3370BN1 | |
|---|---|
DigiKey Part Number | MT3370BN1-ND |
Manufacturer | |
Manufacturer Product Number | MT3370BN1 |
Description | IC TELECOM INTERFACE 20SSOP |
Customer Reference | |
Detailed Description | Telecom IC DTMF Receiver 20-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | DTMF Receiver | |
Interface | Parallel | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |

