MRF24J40MB-I/RM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 17,255
Unit Price: $16.70000
Datasheet
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF24J40MB-I/RM

DigiKey Part Number
MRF24J40MB-I/RM-ND
Manufacturer
Manufacturer Product Number
MRF24J40MB-I/RM
Description
RF TXRX MOD 802.15.4 TH SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
20dBm
Sensitivity
-102dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
25mA
Current - Transmitting
130mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types