Similar

MICRF022YM-FS24 | |
|---|---|
DigiKey Part Number | 576-2420-ND |
Manufacturer | |
Manufacturer Product Number | MICRF022YM-FS24 |
Description | RF RX ASK/OOK 300-440MHZ 8SOIC |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 440MHz -97dBm 10kbps PCB, Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MICRF022YM-FS24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 300MHz ~ 440MHz | |
Sensitivity | -97dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | RKE | |
Current - Receiving | 2.2mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


