Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC58P42BV-TR

DigiKey Part Number
MIC58P42BV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC58P42BV-TR
Description
IC PWR DRVR BIPOLAR 1:8 20PLCC
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MIC58P42BV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Serial
Voltage - Load
4.5V ~ 15V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
Over Temperature, UVLO
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-PLCC (9x9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.