MIC39151-2.5BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 41
Unit Price: $1.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: $11.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: $11.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: $7.88000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC39151-2.5BT

DigiKey Part Number
MIC39151-2.5BT-ND
Manufacturer
Manufacturer Product Number
MIC39151-2.5BT
Description
IC REG LINEAR 2.5V 1.5A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC39151-2.5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes