
MIC2250YML-TR | |
|---|---|
DigiKey Part Number | 576-3302-2-ND - Tape & Reel (TR) 576-3302-1-ND - Cut Tape (CT) 576-3302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2250YML-TR |
Description | IC REG BOOST ADJ 2A 8MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 2A (Switch) 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2250YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | Up to 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 25 | $0.89000 | $22.25 |
| 100 | $0.80000 | $80.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80001 | $4,000.05 |






