Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 4A 20-VFQFN Exposed Pad, 20-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC22405YML-TR

DigiKey Part Number
576-3932-2-ND - Tape & Reel (TR)
576-3932-1-ND - Cut Tape (CT)
576-3932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC22405YML-TR
Description
IC REG BUCK ADJ 4A 20MLF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 4A 20-VFQFN Exposed Pad, 20-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC22405YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-MLF® (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,435
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
25$2.48000$62.00
100$2.25000$225.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.25000$11,250.00
Manufacturers Standard Package