Similar
Similar
Similar
Similar
Similar

MCP6273T-E/CH | |
|---|---|
DigiKey Part Number | MCP6273T-E/CHTR-ND - Tape & Reel (TR) MCP6273T-E/CHCT-ND - Cut Tape (CT) MCP6273T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6273T-E/CH |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6273T-E/CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 170µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 25 | $0.47000 | $11.75 |
| 100 | $0.43000 | $43.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43000 | $1,290.00 |








