
MCP4022T-202E/CH | |
|---|---|
DigiKey Part Number | MCP4022T-202E/CHTR-ND - Tape & Reel (TR) MCP4022T-202E/CHCT-ND - Cut Tape (CT) MCP4022T-202E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4022T-202E/CH |
Description | IC DGT POT 2.1KOHM 64TAP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP4022T-202E/CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 2.1k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 25 | $0.87000 | $21.75 |
| 100 | $0.80000 | $80.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80000 | $2,400.00 |

