8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1703T-2502E/MC

Digi-Key Part Number
MCP1703T-2502E/MCTR-ND - Tape & Reel (TR)
MCP1703T-2502E/MCCT-ND - Cut Tape (CT)
MCP1703T-2502E/MCDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1703T-2502E/MC
Supplier
Description
IC REG LINEAR 2.5V 250MA 8DFN
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-DFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 250mA
Current - Output
250mA
Current - Quiescent (Iq)
5 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300$0.72000$2,376.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.75000$0.75
25$0.62000$15.50
100$0.56160$56.16
Additional Resources
AttributeDescription
Other Names
MCP1703T-2502E/MCTR
MCP1703T-2502E/MCDKR
MCP1703T-2502E/MCCT
MCP1703T2502EMC
Standard Package3,300