Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703AT-2502E/MC

DigiKey Part Number
MCP1703AT-2502E/MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1703AT-2502E/MC
Description
IC REG LINEAR 2.5V 250MA 8-DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1703AT-2502E/MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 250mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
35dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$0.22000$726.00
Manufacturers Standard Package