Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1640T-I/CHY

DigiKey Part Number
MCP1640T-I/CHYTR-ND - Tape & Reel (TR)
MCP1640T-I/CHYCT-ND - Cut Tape (CT)
MCP1640T-I/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1640T-I/CHY
Description
IC REG BOOST ADJ 350MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP1640T-I/CHY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,445
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
25$0.64000$16.00
100$0.59000$59.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59000$1,770.00
Manufacturers Standard Package