Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20100CTE3/TU

DigiKey Part Number
MBR20100CTE3/TU-ND
Manufacturer
Manufacturer Product Number
MBR20100CTE3/TU
Description
DIODE ARRAY 100V 20A TO-220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
-
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Speed
-
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
2,000$1.02001$2,040.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.