
MAX3638ETM2 | |
|---|---|
DigiKey Part Number | MAX3638ETM2-ND |
Manufacturer | |
Manufacturer Product Number | MAX3638ETM2 |
Description | IC CLOCK GENERATOR PCIE 48-WFQFN |
Customer Reference | |
Detailed Description | Ethernet, Memory, PCI Express (PCIe) Clock Generator, Multiplexer IC 800MHz 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3638ETM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Memory, PCI Express (PCIe) | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |

