
M2GL150TS-FCVG484 | |
|---|---|
DigiKey Part Number | M2GL150TS-FCVG484-ND |
Manufacturer | |
Manufacturer Product Number | M2GL150TS-FCVG484 |
Description | IC FPGA 248 I/O 484BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 248 5120000 146124 484-BFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 146124 | |
Total RAM Bits | 5120000 | |
Number of I/O | 248 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | $344.64167 | $28,949.90 |

