
LX5584BLQ | |
|---|---|
DigiKey Part Number | LX5584BLQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LX5584BLQ |
Description | 2.5G FRONT-END MODULE 5V, 3X3X0. |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.11n/ac 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11n/ac | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | SP3T | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

