Telecom IC Subscriber Line Interface Concept (SLIC) 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE9672WQC

DigiKey Part Number
LE9672WQC-ND
Manufacturer
Manufacturer Product Number
LE9672WQC
Description
IC TELECOM INTERFACE 56QFN
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 56-QFN (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Subscriber Line Interface Concept (SLIC)
Interface
4-Wire
Number of Circuits
2
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.