
LE9642PQC | |
|---|---|
DigiKey Part Number | LE9642PQC-ND |
Manufacturer | |
Manufacturer Product Number | LE9642PQC |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 4-Wire | |
Number of Circuits | 2 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 25 | $2.86000 | $71.50 |
| 100 | $2.76250 | $276.25 |

