Telecom IC 28-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE79271MQC

DigiKey Part Number
LE79271MQC-ND
Manufacturer
Manufacturer Product Number
LE79271MQC
Description
IC TELECOM INTERFACE 28QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC 28-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
-
Interface
2-Wire
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
2,450$3.71250$9,095.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.