
KSZ8873MLL-EVAL | |
|---|---|
DigiKey Part Number | 576-4033-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8873MLL-EVAL |
Description | EVAL BOARD FOR KSZ8873MLL |
Customer Reference | |
Detailed Description | KSZ8873MLL - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | KSZ8873MLL | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

