
JANSR2N2222AL | |
|---|---|
DigiKey Part Number | 150-JANSR2N2222AL-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N2222AL |
Description | TRANS NPN 50V 0.8A TO-18 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
EDA/CAD Models | JANSR2N2222AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/255 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $100.90020 | $5,045.01 |

