EL Lamp Driver Controller 40kHz ~ 200kHz Yes 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV861K7-G

DigiKey Part Number
HV861K7-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV861K7-G
Description
IC EL LAMP DRIVER 200KHZ 16QFN
Customer Reference
Detailed Description
EL Lamp Driver Controller 40kHz ~ 200kHz Yes 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HV861K7-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
EL Lamp Driver
Frequency
40kHz ~ 200kHz
Voltage - Supply
2.5V ~ 4.5V
Current - Supply
25 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.