
GC4490-115-2 | |
|---|---|
DigiKey Part Number | 150-GC4490-115-2-ND |
Manufacturer | |
Manufacturer Product Number | GC4490-115-2 |
Description | SI PIN HERMETIC MICROSTRIP |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 750V 50 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 750V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.1pF @ 50V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Module | |
Supplier Device Package | - |

