DV164036 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 25
Unit Price: $126.43000
Datasheet
MPLAB® PIC® MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV164036

DigiKey Part Number
DV164036-ND
Manufacturer
Manufacturer Product Number
DV164036
Description
MPLAB EVAL BRD
Customer Reference
Detailed Description
MPLAB® PIC® MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
-
Platform
Utilized IC / Part
-
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD, Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes