


DV161001 | |
|---|---|
DigiKey Part Number | DV161001-ND |
Manufacturer | |
Manufacturer Product Number | DV161001 |
Description | EVAL BOARD FOR PIC18F67J60 |
Customer Reference | |
Detailed Description | PIC18F67J60 - Power over Ethernet (PoE) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC18F67J60 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |

