XO (Standard) CMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1101DM3-PROG

DigiKey Part Number
150-DSC1101DM3-PROG-ND
Manufacturer
Manufacturer Product Number
DSC1101DM3-PROG
Description
MEMS OSC, BLANK, LVCMOS, 20PPM,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
XO (Standard) CMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Programmable Type
-
Available Frequency Range
2.3 MHz ~ 170 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±20ppm
Frequency Stability (Total)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
840$0.80000$672.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.