Programmable Oscillator 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Oscillator 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1101CM3-PROG

DigiKey Part Number
150-DSC1101CM3-PROG-ND
Manufacturer
Manufacturer Product Number
DSC1101CM3-PROG
Description
MEMS CMOS OSC PROGRAMMABLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Oscillator 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
770$0.83751$644.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.