
DM182015-1 | |
|---|---|
DigiKey Part Number | DM182015-1-ND |
Manufacturer | |
Manufacturer Product Number | DM182015-1 |
Description | KIT DEV 8BIT WIRELESS 2.4GHZ |
Customer Reference | |
Detailed Description | MRF24J40 - 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF24J40 | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

