Axcelerator Field Programmable Gate Array (FPGA) IC 115 73728 208-BFCQFP with Tie Bar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX500-1CQ208M

DigiKey Part Number
AX500-1CQ208M-ND
Manufacturer
Manufacturer Product Number
AX500-1CQ208M
Description
IC FPGA 115 I/O 208CQFP
Customer Reference
Detailed Description
Axcelerator Field Programmable Gate Array (FPGA) IC 115 73728 208-BFCQFP with Tie Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
8064
Total RAM Bits
73728
Number of I/O
115
Number of Gates
500000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
Supplier Device Package
208-CQFP (75x75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.