


ATTINY24V-10SSUR | |
|---|---|
DigiKey Part Number | ATTINY24V-10SSURTR-ND - Tape & Reel (TR) ATTINY24V-10SSURCT-ND - Cut Tape (CT) ATTINY24V-10SSURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY24V-10SSUR |
Description | IC MCU 8BIT 2KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 10MHz 2KB (1K x 16) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY24V-10SSUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 25 | $1.97000 | $49.25 |
| 100 | $1.79000 | $179.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79001 | $5,370.03 |






