
ATRF231USB-RD | |
|---|---|
DigiKey Part Number | ATRF231USB-RD-ND |
Manufacturer | |
Manufacturer Product Number | ATRF231USB-RD |
Description | AT86RF231 AND CORTEXM3 USB STICK |
Customer Reference | |
Detailed Description | AT86RF231, ATSAM3S4BA - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AT86RF231, ATSAM3S4BA | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.25000 | $108.25 |

