Similar

ATMXT640T-CCU050 | |
|---|---|
DigiKey Part Number | ATMXT640T-CCU050-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT640T-CCU050 |
Description | IC SCREEN CNTRL 84UFBGA |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C Interface 84-UFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-UFBGA | |
Supplier Device Package | 84-UFBGA (6x6) | |
Base Product Number |


