ATMXT336UD-MAUR001 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 3,335
Unit Price: $3.11000
Datasheet
Touchscreen Controller, Interface 56-XQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT336UD-MAUR001

DigiKey Part Number
150-ATMXT336UD-MAUR001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMXT336UD-MAUR001
Description
IC MAXTOUCH TOUCH CTLR 336 CH
Customer Reference
Detailed Description
Touchscreen Controller Interface 56-XQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
-
Resolution (Bits)
-
Interface
-
Voltage Reference
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
56-XFQFN Exposed Pad
Supplier Device Package
56-XQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.