IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-TQFP
64-TQFP

ATMEGA256RZAV-8AU

DigiKey Part Number
ATMEGA256RZAV-8AU-ND
Manufacturer
Manufacturer Product Number
ATMEGA256RZAV-8AU
Description
IC RF TXRX+MCU 802.15.4 64TQFP
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 64-TQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
3dBm
Sensitivity
-101dBm
Memory Size
256kB Flash, 4kB EEPROM, 8kB SRAM
Serial Interfaces
I2C, JTAG, SPI, USART
GPIO
54
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
15.5mA
Current - Transmitting
9.5mA ~ 16.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$10.32000$10.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.