
ATEXTWIFI | |
|---|---|
DigiKey Part Number | ATEXTWIFI-ND |
Manufacturer | |
Manufacturer Product Number | ATEXTWIFI |
Description | BOARD EVAL 802.11B/G WIFI HDG104 |
Customer Reference | |
Detailed Description | Atmel AVR 32-Bit - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Atmel AVR 32-Bit | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.00000 | $199.00 |

