MFR Recommended

ATA6670-FFQW-2 | |
|---|---|
DigiKey Part Number | 150-ATA6670-FFQW-2-ND |
Manufacturer | |
Manufacturer Product Number | ATA6670-FFQW-2 |
Description | IC TRANSCEIVER HALF 2/2 14VDFN |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LIN 14-VDFN (4.5x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 20kBaud | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VDFN (4.5x3) |


