RF Transmitter ASK 433MHz 3dBm 20kBaud PCB, Surface Mount Antenna 16-LSSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA2745M-TCQY

DigiKey Part Number
ATA2745M-TCQY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA2745M-TCQY
Description
RF XMITTER ASK 433MHZ 16LSSOP
Customer Reference
Detailed Description
RF Transmitter ASK 433MHz 3dBm 20kBaud PCB, Surface Mount Antenna 16-LSSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
433MHz
Applications
General Purpose
Modulation or Protocol
ASK
Data Rate (Max)
20kBaud
Power - Output
3dBm
Current - Transmitting
12.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.