
AT97SC3204T-X2MB-00 | |
|---|---|
DigiKey Part Number | AT97SC3204T-X2MB-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT97SC3204T-X2MB-00 |
Description | IC CRYPTO TPM TWI 40QFN |
Customer Reference | |
Detailed Description | AVR CryptoController™ Trusted Platform Module (TPM) Microcontroller IC EEPROM 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |

