AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Microchip Ethernet of Everything | Digi-Key Daily

AT90CAN32-15MT1

DigiKey Part Number
AT90CAN32-15MT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT90CAN32-15MT1
Description
IC MCU 8BIT 32KB FLASH 64QFN
Customer Reference
Detailed Description
AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT90CAN32-15MT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.