Integrated Circuits (ICs) | Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
559 In Stock | 1 : $6.37000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
3,631 In Stock | 1 : $6.83000 Cut Tape (CT) 1,000 : $5.65000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
2,928 In Stock | 1 : $6.08000 Tray | Tray | Active | Verified | AVR | 8-Bit | 16MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : $6.28000 Cut Tape (CT) 4,000 : $5.21002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, EBI/EMI, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | CANbus, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 53 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.7V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad |