EEPROM Memory IC 128Kbit SPI 3 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25128-10PC

DigiKey Part Number
AT25128-10PC-ND
Manufacturer
Manufacturer Product Number
AT25128-10PC
Description
IC EEPROM 128KBIT SPI 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 3 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT25128-10PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.