AT17N010-10PI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,318
Unit Price: $17.16000
Datasheet
Serial EEPROM Configuration PROM for FPGAs 1Mb 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17N010-10PI

DigiKey Part Number
AT17N010-10PI-ND
Manufacturer
Manufacturer Product Number
AT17N010-10PI
Description
IC FPGA 1M CONFIG MEM 10MHZ 8DIP
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 1Mb 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT17N010-10PI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
1Mb
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes