Similar

AC164137-2 | |
|---|---|
DigiKey Part Number | AC164137-2-ND |
Manufacturer | |
Manufacturer Product Number | AC164137-2 |
Description | DAUGHTER BOARD FOR MRF49XA |
Customer Reference | |
Detailed Description | MRF49XA - Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF49XA | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 915MHz | |
Function | Transceiver |



