Direct
Direct

AC164134-2 | |
|---|---|
DigiKey Part Number | AC164134-2-ND |
Manufacturer | |
Manufacturer Product Number | AC164134-2 |
Description | CARD RF PICTAIL PLUS 2.4GHZ |
Customer Reference | |
Detailed Description | MRF24J40 - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRF24J40 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |




