
A42MX24-3PL84 | |
|---|---|
DigiKey Part Number | A42MX24-3PL84-ND |
Manufacturer | |
Manufacturer Product Number | A42MX24-3PL84 |
Description | IC FPGA 72 I/O 84PLCC |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 72 | |
Number of Gates | 36000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |

