
990-00565-000 | |
|---|---|
DigiKey Part Number | 990-00565-000-ND |
Manufacturer | |
Manufacturer Product Number | 990-00565-000 |
Description | DEVELOPER'S KIT |
Customer Reference | |
Detailed Description | - Clock Generator Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Chip Scale Atomic Clock | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |

