Similar

90E25PYGI8 | |
|---|---|
DigiKey Part Number | 90E25PYGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 90E25PYGI8 |
Description | IC ENERGY METERING 28SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | 1kOhm, 50kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2.4V, 3.9V, 6.2V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | - | |
Voltage - Supply | 2.8 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


