
2EZ180D5 | |
|---|---|
DigiKey Part Number | 150-2EZ180D5TR-ND - Tape & Reel (TR) 150-2EZ180D5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ180D5 |
Description | DIODE ZENER 180V 2W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 180 V 2 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 725 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 136.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.34100 | $13.41 |
| 25 | $1.13960 | $28.49 |
| 100 | $0.90840 | $90.84 |

