180 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,479 In Stock 8,000 Factory | 1 : $0.40000 Cut Tape (CT) 4,000 : $0.13400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 180 V | ±5% | 5 W | 430 Ohms | 500 nA @ 137 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
1,633 In Stock | 1 : $0.20000 Bulk | - | Bulk | Active | 180 V | ±5% | 5 W | 430 Ohms | 500 nA @ 137 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
5,259 In Stock | 1 : $0.36000 Cut Tape (CT) 2,500 : $0.07800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 3 W | 900 Ohms | 1 µA @ 136.8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
13,727 In Stock | 1 : $0.48000 Cut Tape (CT) 1,500 : $0.19735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±6.39% | 1.25 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
14,897 In Stock | 1 : $0.50000 Cut Tape (CT) 1,500 : $0.20459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±6.39% | 1.25 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
21,804 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.13029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | - | 800 mW | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
18,033 In Stock | 1 : $0.36000 Cut Tape (CT) 2,500 : $0.10946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 1 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123F | SOD-123FL | ||
1,040 In Stock | 1 : $0.36000 Cut Tape (CT) 7,500 : $0.09506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 3 W | 900 Ohms | 1 µA @ 136.8 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
4,300 In Stock | 1 : $0.48000 Cut Tape (CT) 6,000 : $0.13750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±6.39% | 1.25 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,839 In Stock | 1 : $0.53000 Cut Tape (CT) 1,500 : $0.21177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | - | 1.25 W | - | 5 µA @ 150 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
7,615 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.23044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 180 V | ±6.39% | 1.3 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
3,079 In Stock | 5,000 : $0.23044 Tape & Box (TB) 1 : $1.00000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 180 V | ±6.39% | 1.3 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
20,934 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.13346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | - | 800 mW | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
5,465 In Stock | 1 : $0.50000 Cut Tape (CT) 6,000 : $0.14375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±6.39% | 1.25 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
3,727 In Stock | 1 : $0.61000 Cut Tape (CT) 1,500 : $0.15300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 1 W | 900 Ohms | 1 µA @ 136.9 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | ||
4,914 In Stock | 5,000 : $0.06000 Tape & Box (TB) 1 : $0.24000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | 180 V | ±5% | 2 W | 120 Ohms | 1 µA @ 90 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | ||
29,980 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.09308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | - | 800 mW | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
3,954 In Stock | 1 : $0.35000 Cut Tape (CT) 5,000 : $0.11074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 2 W | 120 Ohms | 1 µA @ 10 V | - | 150°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
9,235 In Stock | 1 : $0.42000 Cut Tape (CT) 5,500 : $0.13800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 180 V | ±5% | 1.5 W | 1300 Ohms | 500 nA @ 136.8 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
6,409 In Stock 144,000 Factory | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 550 mW | 900 Ohms | 1 µA @ 136.8 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
1,588 In Stock | 1,700 : $0.16366 Bulk 1 : $0.59000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | 180 V | ±5% | 5 W | 430 Ohms | 500 nA @ 137 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
162 In Stock | 1 : $4.98000 Cut Tape (CT) 182 : $4.63005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 180 V | ±5% | 500 mW | 2200 Ohms | 100 nA @ 137 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
0 In Stock 28,763 Marketplace | 2,732 : $0.11000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | 180 V | ±5% | 3 W | 900 Ohms | 1 µA @ 136.8 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
1,998 In Stock | 1 : $0.57000 Cut Tape (CT) 1,800 : $0.17216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | 180 V | ±5% | 1.25 W | 1200 Ohms | 1 µA @ 136.8 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
718 In Stock | 1 : $2.10000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 180 V | ±5% | 2 W | 725 Ohms | 500 nA @ 136.8 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |